Part Details for 1278R B59500 by Belden Inc
Overview of 1278R B59500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1278R B59500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3866
|
Newark | Bundled Coaxial Cable, 500Ft, Black, Coaxial Cable Type:-, Wire Gauge:25Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Black, Jacket Material:Pvc, Product Range:- Rohs Compliant: Yes |Belden 1278R B59500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 500 |
|
$1,325.6100 / $1,428.1800 | Buy Now |
DISTI #
BEL11297-ND
|
DigiKey | 4#25LDPE/GIFHDLDPE SH FRPVCPVC Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2952 | Buy Now |
DISTI #
566-1278R-500-B59
|
Mouser Electronics | Coaxial Cables 25AWG 4C SHIELD 500ft SPOOL FLAT BLK RoHS: Compliant | 0 |
|
$1,251.2600 | Order Now |
DISTI #
70004390
|
RS | Coaxial Cable,25 AWG, TC, Solid, Interlocked Serve Shld, TC, Foam Perfluoroalkoxy Ins | Belden 1278R B59500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,381.9100 | RFQ |