There are no models available for this part yet.
Overview of 1279040000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1279040000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2610
|
Newark | Thermal Circuit Breaker Eta 1180 01 6A/Ea Rohs Compliant: Yes |Weidmuller 1279040000 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9400 / $26.3300 | Buy Now | |
DISTI #
1279040000-ND
|
DigiKey | CIR BRKR THRM 6A 250VAC 65VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$17.5758 / $22.7700 | Buy Now | |
DISTI #
1279040000
|
Avnet Americas | Thermal Circuit Breaker Single Pole 6A 65VDC/250VAC (Alt: 1279040000) Min Qty: 5 Package Multiple: 5 | 0 |
|
$21.9363 / $25.2706 | Buy Now | |
DISTI #
470-1279040000
|
Mouser Electronics | Circuit Breakers ETA 1180 01 6A RoHS: Compliant | 0 |
|
$21.0600 / $22.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 135 Factory Stock |
|
$23.3400 / $28.8400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 135 Factory Stock |
|
$23.3400 / $28.8400 | Buy Now |