Part Details for 127922-000 by TE Connectivity
Overview of 127922-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127922-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7994
|
Newark | Wire Labels&markers Std12W-2 |Raychem Te Connectivity 127922-000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$0.1120 / $0.1500 | Buy Now |
DISTI #
127922-000
|
Avnet Americas | Cable Accessories Marker Polyoxymethylene White Bag - Bag (Alt: 127922-000) RoHS: Compliant Min Qty: 2700 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0507 / $0.0573 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2700 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0482 | Buy Now |
DISTI #
RYCSTD12W-2
|
Heilind Electronics | 127922-000 | Americas - 0 in Stock |
|
$0.0379 / $0.0649 | Buy Now |
|
Onlinecomponents.com | STD12W-2 RoHS: Compliant |
150 In Stock |
|
$0.0338 / $0.0877 | Buy Now |
DISTI #
127922000-TEC
|
TME | 127922-000 Min Qty: 600 | 3300 |
|
$0.0738 | Buy Now |
DISTI #
RYCSTD12W-2
|
Interstate Connecting Components | 127922-000 | 0 |
|
$0.0379 / $0.0649 | Buy Now |
DISTI #
000000000003789142
|
Sager | Wire Labels & Markers STD12W-2 Min Qty: 2700 | 0 |
|
$0.0347 / $0.0660 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ | |
DISTI #
127922-000
|
Avnet Abacus | Cable Accessories Marker Polyoxymethylene White Bag (Alt: 127922-000) RoHS: Compliant Min Qty: 2100 Package Multiple: 300 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |