Part Details for 127929A J221000 by Belden Inc
Overview of 127929A J221000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 127929A J221000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL2730-1000-ND
|
DigiKey | CABLE CAT5E 8CON 23AWG BLU Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$7.7206 | Buy Now |
DISTI #
566-127929AJ221000
|
Mouser Electronics | Ethernet Cables / Networking Cables 7929A ALUM ARMOR PVC - SPECIAL | 0 |
|
$7,898.0500 | Order Now |
DISTI #
72355006
|
RS | Cat 5e, 4 Bonded-Pair 24AWG, Beldfoil Shield, Aluminum Armor, PVC Blue | Belden 127929A J221000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,996.9400 | RFQ |