Part Details for 1279300000 by Weidmüller Interface GmbH & Co. KG
Overview of 1279300000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1279300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1279300000-ND
|
DigiKey | CB-DM 200/4,5 NC Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2102 | Buy Now |
DISTI #
1279300000
|
Avnet Americas | Cable Tie Holder Plastic 220N 4.8mm x 203mm - Bulk (Alt: 1279300000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1279300000
|
Mouser Electronics | DIN Rail Terminal Blocks CB-DM 200/4,5 NC | 0 |
|
$0.1110 / $0.2140 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
95 Partner Stock |
|
$0.1143 / $0.1912 | Buy Now |
|
Master Electronics | RoHS: Compliant |
95 Partner Stock |
|
$0.1143 / $0.1912 | Buy Now |