Part Details for 1279390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1279390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1279390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1279390000-ND
|
DigiKey | LU 10.16/02/90 4.5SN OR BX Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$6.7510 / $8.5100 | Buy Now |
DISTI #
1279390000
|
Avnet Americas | Connector PC Board Terminal Block 2 Position 10.16mm Solder Right Angle Through Hole 76A Box (Alt: 1279390000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.0067 / $4.6157 | Buy Now |
DISTI #
470-1279390000
|
Mouser Electronics | Fixed Terminal Blocks LU 10.16/02/90 4.5SN OR BX | 0 |
|
$5.3300 / $7.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1500 / $5.4500 | Buy Now |