Part Details for 1279R B59250 by Belden Inc
Overview of 1279R B59250 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1279R B59250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7756
|
Newark | 5#25Ldpe/Gifhdldpe Sh Frpvcpvc Rohs Compliant: Yes |Belden 1279R B59250 Min Qty: 1 Package Multiple: 250 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
BEL11341-ND
|
DigiKey | 5#25LDPE/GIFHDLDPE SH FRPVCPVC Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-1279R-250-B59
|
Mouser Electronics | Coaxial Cables 25AWG 5C SOLID 250ft SPOOL FLT BLK RoHS: Compliant | 0 |
|
$464.4000 / $468.2800 | Order Now |