Part Details for 128-0931-003 by Dialight
Overview of 128-0931-003 by Dialight
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 128-0931-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1189
|
Newark | Lens Cap, Indicator Lens Colour:Red, Lens Shape:-, Mounting Hole Dia:0.469", Accessory Type:-, Product Range:-, For Use With:128 Series Sub Miniature Panel Mount Indicators, Colour:Red, Features:Stovepipe - Non Diffusing Rohs Compliant: Yes |Dialight 128-0931-003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$4.6000 / $7.6900 | Buy Now |
DISTI #
645-128-0931-003
|
Mouser Electronics | Lamp Lenses RED LENS LC35RN2 FOR 367 SERIES RoHS: Compliant | 0 |
|
$4.1800 / $7.1700 | Order Now |
DISTI #
70082276
|
RS | 128-0931-003, 128 Series LED Lens, | Dialight 128-0931-003 RoHS: Not Compliant Min Qty: 213 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5400 / $7.3900 | RFQ |
|
Onlinecomponents.com | Round Optical Lens Red Plastic |
20 In Stock 639 On Order |
|
$3.9400 / $9.0300 | Buy Now |
DISTI #
69133940
|
Verical | Round Optical Lens Red Plastic Min Qty: 10 Package Multiple: 5 Date Code: 2021 | Americas - 20 |
|
$11.7425 | Buy Now |
|
Quest Components | RED LENS CAP | 1 |
|
$5.3400 | Buy Now |
|
Quest Components | RED LENS CAP | 7 |
|
$4.7260 / $6.4446 | Buy Now |
DISTI #
128-0931-003
|
TTI | Lamp Lenses RED LENS LC35RN2 FOR 367 SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 52 In Stock |
|
$4.6100 / $6.2900 | Buy Now |
DISTI #
5055209
|
element14 Asia-Pacific | LENS CAP RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$4.3714 / $7.8182 | Buy Now |
DISTI #
5055209
|
Farnell | LENS CAP RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 5 |
|
$5.3353 / $5.6240 | Buy Now |
Part Details for 128-0931-003
128-0931-003 CAD Models
128-0931-003 Part Data Attributes:
|
128-0931-003
Dialight
Buy Now
|
Compare Parts:
128-0931-003
Dialight
|
Samacsys Manufacturer | Dialight |