Part Details for 1280 by Keystone Electronics Corp
Overview of 1280 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11280FK/R | Rochester Electronics LLC | 54ACT11280 - 9-BIT PARITY SENERATORS/CHECKERS, CQCC20 | |
XFL6012-801MEC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 2625 | |
SER2012-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 1280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4558
|
Newark | Terminal, Male Disconnect, 0.25In, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Product Range:-, Board Thickness:0.032", Material:Brassrohs Compliant: Yes |Keystone 1280 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3961 |
|
$0.1310 / $0.2390 | Buy Now |
DISTI #
36-1280-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17709 In Stock |
|
$0.1301 / $0.3500 | Buy Now |
DISTI #
534-1280
|
Mouser Electronics | Terminals PC-QUICK-FIT RoHS: Compliant | 8760 |
|
$0.1220 / $0.2600 | Buy Now |
DISTI #
70181579
|
RS | Terminal Quick-Fit 45 Deg. PCB Male Tab Size .250 Rivet Mount Brass | Keystone Electronics 1280 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1964 |
|
$0.1600 / $0.2220 | Buy Now |
|
Future Electronics | Bright Brass .250 inch Tab Quick-Fit Terminal RoHS: Compliant pbFree: Yes Min Qty: 2271 Package Multiple: 500 Container: Bulk | 2271Bulk |
|
$0.1220 / $0.1260 | Buy Now |
|
Bisco Industries | 68 |
|
Buy Now | ||
DISTI #
KEY1280
|
Heilind Electronics | QUICK-FIT TERMINAL 45 DEG .250 QC TAB | Americas - 107 in Stock |
|
$0.1286 | Buy Now |
DISTI #
KEYS1280
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, M3, screw, brass, angled 45° Min Qty: 1 | 895 |
|
$0.1570 / $0.2180 | Buy Now |
DISTI #
KEY1280
|
Interstate Connecting Components | QUICK-FIT TERMINAL 45 DEG .250 QC TAB | 35 |
|
$0.1286 | Buy Now |
DISTI #
000000000000032822
|
Sager | Terminals PC-QUICK-FIT | 0 |
|
Buy Now |
Part Details for 1280
1280 CAD Models
1280 Part Data Attributes
|
1280
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1280
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |