Part Details for 1282S6 0001000 by Belden Inc
Overview of 1282S6 0001000 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1282S6 0001000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL11412-ND
|
DigiKey | 6C25 RGBHVC Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-1282S6-1000-00
|
Mouser Electronics | Multi-Conductor Cables 25AWG 6C SHIELD 1000ft SPOOL CLEAR RoHS: Compliant | 0 |
|
$2,783.7900 | Order Now |