Part Details for 1283-38-S-12 by RAF Electronic Hardware
Overview of 1283-38-S-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
DC1283A | Analog Devices | LTC3025EDC-1- 500mA Micropower |
Price & Stock for 1283-38-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC5978
|
Newark | Round Clear Hole Spacer 3/4 Rd X 1/2 X .380 Id |Raf Electronic Hardware 1283-38-S-12 RoHS: Not Compliant Min Qty: 233 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-3432-ND
|
DigiKey | 3/4 RD X 1/2 X .380 ID Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
320 In Stock |
|
$0.8864 / $1.6500 | Buy Now |
DISTI #
761-1283-38-S-12
|
Mouser Electronics | Standoffs & Spacers 3/4 ZincPLT STL RND Spac 1/2 L 3/8 SCR RoHS: Compliant | 0 |
|
$0.8860 / $1.1900 | Order Now |
DISTI #
71739841
|
RS | Round Spacer, 3/4 Rd X 1/2 X .380 ID | RAF 1283-38-S-12 RoHS: Compliant Min Qty: 290 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4900 | Buy Now |
DISTI #
RAF1283-38-S-12
|
DB Roberts | 80 |
|
$7.6923 / $7.6924 | Buy Now |