Part Details for 1283 by Heyco
Overview of 1283 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
DC1283A | Analog Devices | LTC3025EDC-1- 500mA Micropower |
Price & Stock for 1283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-1283
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips RSR 1109 WHITE RoHS: Compliant | 0 |
|
$0.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7090 / $1.0340 | Buy Now |
DISTI #
HEY1283
|
DB Roberts | RSR 1109 WHITE | 0 |
|
RFQ |
Part Details for 1283
1283 CAD Models
1283 Part Data Attributes
|
1283
Heyco
Buy Now
|
Compare Parts:
1283
Heyco
|
Samacsys Manufacturer | Heyco |