Part Details for 1283 by Thomas & Betts
Overview of 1283 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-30MD | Rochester Electronics LLC | 27C128 - 16K X 8 EPROM | |
M1283-A | Coilcraft Inc | RF inductor, tunable, not RoHS |
Price & Stock for 1283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77H2127
|
Newark | 3In Electrogalv Iron Pipe Strap |Abb Thomas & Betts 1283 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4500 / $48.3500 | Buy Now |
|
Onlinecomponents.com | Pipe Strap - 3 Inch - Malleable Iron - Electro Galvanized Finish for Use with Rigid/IMC Conduit. RoHS: Compliant | 0 |
|
$29.1400 / $39.5800 | Buy Now |
|
Master Electronics | Pipe Strap - 3 Inch - Malleable Iron - Electro Galvanized Finish for Use with Rigid/IMC Conduit. RoHS: Compliant | 0 |
|
$29.1400 / $39.5800 | Buy Now |