Part Details for 1283560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1283560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1283560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7933
|
Newark | Bla 20 Og Rohs Compliant: Yes |Weidmuller 1283560000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4200 / $21.9000 | Buy Now |
DISTI #
281-5585-ND
|
DigiKey | TERM BLOCK PLUG 20POS STR 5.08MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$14.2100 / $17.0100 | Buy Now |
DISTI #
1283560000
|
Avnet Americas | Conn Terminal Block F 20 POS 5.08mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1283560000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 21 |
|
$21.5992 / $22.7360 | Buy Now | |
DISTI #
1283560000
|
Avnet Abacus | Conn Terminal Block F 20 POS 5.08mm Screw RA Cable Mount 10A Box (Alt: 1283560000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |