Part Details for 1284 by Keystone Electronics Corp
Overview of 1284 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F226
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1284 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 / $0.4080 | Buy Now |
DISTI #
36-1284-ND
|
DigiKey | TERM SCREW 6-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1114 In Stock |
|
$0.3054 / $0.6500 | Buy Now |
DISTI #
534-1284
|
Mouser Electronics | Terminals SCREWTERM W/O SCREW RoHS: Compliant | 3543 |
|
$0.3040 / $0.6500 | Buy Now |
DISTI #
70844947
|
RS | Screw Terminal, Low Profile, Less Screw, Vertical, 6-32 Threads, 15 A | Keystone Electronics 1284 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.6440 | RFQ |
|
Future Electronics | Thick Brass Tin Plate Low Profile Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5800 / $0.6950 | Buy Now |
|
Bisco Industries | 45 |
|
Buy Now | ||
|
Quest Components | 374 |
|
$0.2625 / $0.8750 | Buy Now | |
DISTI #
000000000000032824
|
Sager | Terminals SCREWTERM W/O SCREW Min Qty: 500 | 67 |
|
$0.2923 / $0.5715 | Buy Now |
Part Details for 1284
1284 CAD Models
1284 Part Data Attributes:
|
1284
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1284
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |