Part Details for 12858 by Wiha Quality Tools
Overview of 12858 by Wiha Quality Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1277
|
Newark | Insulated 1/2" Drive Extension Bar Rohs Compliant: Yes |Wiha 12858 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3800 | Buy Now |
DISTI #
12858-ND
|
DigiKey | EXTENSION INSULATED 1/2" X 5" Min Qty: 3 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$46.7800 | Buy Now |
DISTI #
596-12858
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Insulated 1/2" Drive Extension Bar | 0 |
|
$43.5000 / $46.7800 | Order Now |
|
Onlinecomponents.com | Insulated Extension Bar. 1/2in Drive. 4.9in/125mm OAL. Chrome-vanadium steel. 1000Volt Rated RoHS: Compliant | 0 |
|
$53.0200 / $72.1300 | Buy Now |