Part Details for 1287 by Keystone Electronics Corp
Overview of 1287 by Keystone Electronics Corp
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B3385
|
Newark | Terminal, Male Disconnect, 0.25In, Though Hole, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.3Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 1287 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 429386 |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
36-1287-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
607687 In Stock |
|
$0.0732 / $0.1800 | Buy Now |
DISTI #
534-1287
|
Mouser Electronics | Terminals .250" PCB TERMINAL RoHS: Compliant | 209653 |
|
$0.0650 / $0.1700 | Buy Now |
DISTI #
E02:0323_02041790
|
Arrow Electronics | Quick Fit Terminal Brass M 14.02mm Matte Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2409 | Europe - 17506 |
|
$0.0737 / $0.1281 | Buy Now |
|
Future Electronics | Brass Tin Nickel Plate PC Quick-Fit Male Terminal . RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bulk | 239613Bulk |
|
$0.0376 / $0.0451 | Buy Now |
|
Future Electronics | Brass Tin Nickel Plate PC Quick-Fit Male Terminal . RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 47040Bulk |
|
$0.0768 / $0.0948 | Buy Now |
|
Bisco Industries | 260411 |
|
Buy Now | ||
DISTI #
KEY1287
|
Heilind Electronics | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | Americas - 213588 in Stock637500 On Order |
|
$0.0713 | Buy Now |
DISTI #
66763275
|
Verical | Quick Fit Terminal Brass M 14.02mm Matte Tin RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 294666 |
|
$0.0589 / $1.0122 | Buy Now |
DISTI #
77788257
|
Verical | Quick Fit Terminal Brass M 14.02mm Matte Tin RoHS: Compliant Min Qty: 400 Package Multiple: 100 Date Code: 2337 | Americas - 25800 |
|
$0.1002 / $0.1250 | Buy Now |
Part Details for 1287
1287 CAD Models
1287 Part Data Attributes:
|
1287
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1287
Keystone Electronics Corp
TAB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |