Part Details for 1287 by Amecon Magnetics
Overview of 1287 by Amecon Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1287
1287 CAD Models
1287 Part Data Attributes
|
1287
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
1287
Amecon Magnetics
Toroidal Power Transformer, 750VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 6.52 A | |
Transformer Type | TOROIDAL POWER TRANSFORMER | |
VA Rating | 750 VA |