Part Details for 1287243 by Essentra Components
Overview of 1287243 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1287243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-1287243
|
Mouser Electronics | Conduit Fittings & Accessories CP MOSS BK 30X34.5MM | 0 |
|
$0.4170 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks | 0 |
|
$0.4330 | Buy Now |
|
Onlinecomponents.com | Flexible End Cap in)side Diameter - 30.0 mm (1.181 in) - in)side Height - 34.5 mm (1.358 in) - TPE - Black RoHS: Compliant | 0 |
|
$0.4129 / $0.6114 | Buy Now |