Part Details for 1289 by Keystone Electronics Corp
Overview of 1289 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4872
|
Newark | Terminal, Male Disconnect, 0.25", Quick Connect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:1.7Mm, Terminal Plating:Tin, Product Range:-, Contact Material:Brass Rohs Compliant: Yes |Keystone 1289 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1230 |
|
$0.1280 / $0.2600 | Buy Now |
DISTI #
36-1289-ND
|
DigiKey | CONN QC TAB 0.250 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
145072 In Stock |
|
$0.1062 / $0.2600 | Buy Now |
DISTI #
534-1289
|
Mouser Electronics | Terminals TERMINAL .250X.032 RoHS: Compliant | 45839 |
|
$0.0940 / $0.2500 | Buy Now |
|
Future Electronics | Brass Tin Plate Dual Tab .552 inch Long Vertical Male Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 301670Bulk |
|
$0.1170 / $0.1360 | Buy Now |
|
Bisco Industries | 42571 |
|
Buy Now | ||
DISTI #
KEY1289
|
Heilind Electronics | PC QUICK-FIT TERMINAL .250 X .032 PC TRM TAB | Americas - 11034 in Stock |
|
$0.1106 | Buy Now |
|
Bristol Electronics | 42 |
|
RFQ | ||
DISTI #
KEYS1289
|
TME | Terminal: flat, 6.4mm, 0.8mm, male, THT, brass, tinned, straight Min Qty: 5 | 1145 |
|
$0.1520 / $0.2190 | Buy Now |
DISTI #
KEY1289
|
Interstate Connecting Components | PC QUICK-FIT TERMINAL .250 X .032 PC TRM TAB | 2574 |
|
$0.1106 | Buy Now |
DISTI #
000000000000032828
|
Sager | Terminals TERMINAL .250X.032 Min Qty: 1000 | 0 |
|
$0.1053 / $0.1134 | Buy Now |
Part Details for 1289
1289 CAD Models
1289 Part Data Attributes
|
1289
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1289
Keystone Electronics Corp
TAB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |