Part Details for 1289450000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289450000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289450000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8751
|
Newark | Terminal Block, Header, 4Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal S2C Series, Svhc:No Rohs Compliant: Yes |Weidmuller 1289450000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2.2600 | Buy Now |
DISTI #
1289450000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 132 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9156 | Buy Now |
DISTI #
1289450000
|
Avnet Americas | Connector Wire to Board Male Header 4 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289450000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 | 0 |
|
RFQ | |
DISTI #
470-1289450000
|
Mouser Electronics | Pluggable Terminal Blocks S2C-SMT 3.50/04/90LF 3.2SN BK BX RoHS: Compliant | 3 |
|
$1.3300 / $3.0800 | Buy Now |
|
Future Electronics | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138 (3.50mm) 90 RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 132 Container: Tray | 0Tray |
|
$1.8200 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 4 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant |
75 In Stock |
|
$1.6800 / $2.2900 | Buy Now |
DISTI #
1289450000
|
Avnet Americas | Connector Wire to Board Male Header 4 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289450000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 | 0 |
|
RFQ | |
DISTI #
1289450000
|
Avnet Americas | Connector Wire to Board Male Header 4 Position 3.50mm Right Angle Solder Through Hole Black (Alt: 1289450000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 | 0 |
|
RFQ | |
DISTI #
2893002
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 4POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$1.3811 / $3.2178 | Buy Now |
DISTI #
2893002
|
Farnell | TERMINAL BLOCK, HEADER, 4POS, THT RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 2 |
|
$2.0194 / $2.9601 | Buy Now |