Part Details for 1289500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8756
|
Newark | Terminal Block, Header, 14Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:14Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Right Angle, Product Range:Omnimate Signal S2C Series, Svhc:No Rohs Compliant: Yes |Weidmuller 1289500000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9800 | Buy Now |
DISTI #
281-3033-ND
|
DigiKey | TERM BLOCK HDR 14POS 90DEG 3.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4645 / $6.9300 | Buy Now |
DISTI #
1289500000
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.5mm Solder RA Through Hole Box (Alt: 1289500000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
470-1289500000
|
Mouser Electronics | Pluggable Terminal Blocks S2C-SMT 3.50/14/90LF 3.2SN BK BX | 0 |
|
$4.0000 / $6.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3700 / $4.2000 | Buy Now |
DISTI #
1289500000
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.5mm Solder RA Through Hole Box (Alt: 1289500000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
1289500000
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3.5mm Solder RA Through Hole Box (Alt: 1289500000) RoHS: Compliant Min Qty: 54 Package Multiple: 54 | 0 |
|
RFQ | |
DISTI #
2893007
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 14POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5835 / $7.3866 | Buy Now |
DISTI #
2893007
|
Farnell | TERMINAL BLOCK, HEADER, 14POS, THT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.5171 / $8.3484 | Buy Now |