Part Details for 1289880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1289880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1289880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2688
|
Newark | S2C-Smt 3.50/12/90Lf 1.5Sn Bk Bx |Weidmuller 1289880000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $6.1100 | Buy Now |
DISTI #
4381-1289880000-ND
|
DigiKey | TERM BLOCK HDR 12POS 90DEG 3.5MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk, Bulk | Temporarily Out of Stock |
|
$2.4300 / $4.3144 | Buy Now |
DISTI #
1289880000
|
Avnet Americas | Connector Wire to Board Male Header 12 Position 3.50mm Right Angle Solder Through Hole Black Box (Alt: 1289880000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 | 0 |
|
RFQ | |
DISTI #
470-1289880000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/12/90LF 1.5SN BK BX RoHS: Compliant | 0 |
|
$3.7300 / $6.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0100 / $4.5700 | Buy Now |