Part Details for 1290 by Keystone Electronics Corp
Overview of 1290 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0294
|
Newark | Battery Holder, 9V, Snap In, Aluminum, Solder Lug, Battery Sizes Accepted:Pp3 (9V), No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Pcb Lug, Body Material:Aluminum, Contact Material:Steel Rohs Compliant: Yes |Keystone 1290 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 828 |
|
$2.1500 / $2.3500 | Buy Now |
DISTI #
36-1290-ND
|
DigiKey | BATT HOLDER 9V 1 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
248 In Stock |
|
$1.8677 / $4.0900 | Buy Now |
DISTI #
534-1290
|
Mouser Electronics | 9V Battery Snaps & Contacts Battery HOLDER 9V SNAP-IN RoHS: Compliant | 1101 |
|
$2.0700 / $3.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$2.2500 / $3.0000 | Buy Now |
DISTI #
KEYS1290
|
TME | Holder, 6F22,6LR61, Batt.no: 1, screw, soldering lugs Min Qty: 1 | 0 |
|
$2.8100 / $3.6400 | RFQ |
DISTI #
000000000000032829
|
Sager | 9V Battery Snaps & Contacts Battery HOLDER 9V SNAP-IN Min Qty: 500 | 0 |
|
$1.8700 / $2.6900 | Buy Now |