Part Details for 1290030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1290030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1290030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8762
|
Newark | Terminal Block, Header, 4Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:4Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal S2C Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1290030000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$1.3100 | Buy Now |
DISTI #
1290030000-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
272 In Stock |
|
$0.9626 / $2.4500 | Buy Now |
DISTI #
1290030000
|
Avnet Americas | Connector Wire to Board Male Header 4 Position 3.50mm Straight Solder Through Hole Black (Alt: 1290030000) RoHS: Compliant Min Qty: 216 Package Multiple: 216 | 0 |
|
RFQ | |
DISTI #
470-1290030000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/04/180G 3.5SN BK BX RoHS: Compliant | 64 |
|
$0.9100 / $2.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8060 / $0.9790 | Buy Now |