Part Details for 1290040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1290040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1290040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8763
|
Newark | Terminal Block, Header, 6Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal S2C Series, Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1290040000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$1.9800 | Buy Now |
DISTI #
62W2702
|
Newark | Terminal Block, Pcb, 6 Position, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Vertical, Product Range:Omnimate S2C Series Rohs Compliant: Yes |Weidmuller 1290040000 Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
281-2982-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1886 / $3.0300 | Buy Now |
DISTI #
1290040000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 6 Position 3.5mm Solder Straight Box (Alt: 1290040000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 | 0 |
|
RFQ | |
DISTI #
470-1290040000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/06/180G 3.5SN BK BX RoHS: Compliant | 0 |
|
$1.1800 / $3.0200 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 6 POS 3.5mm Solder ST Thru-Hole Box RoHS: Compliant |
310 Partner Stock |
|
$1.2100 / $1.4700 | Buy Now |
DISTI #
1290040000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 6 Position 3.5mm Solder Straight Box (Alt: 1290040000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 | 0 |
|
RFQ | |
DISTI #
1290040000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 6 Position 3.5mm Solder Straight Box (Alt: 1290040000) RoHS: Compliant Min Qty: 156 Package Multiple: 156 | 0 |
|
RFQ | |
DISTI #
2893014
|
element14 Asia-Pacific | TERMINAL BLOCK, HEADER, 6POS, THT RoHS: Compliant Min Qty: 1 Container: Each | 56 |
|
$1.2724 / $3.0228 | Buy Now |
DISTI #
2893014
|
Farnell | TERMINAL BLOCK, HEADER, 6POS, THT RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 56 |
|
$1.7085 / $2.5125 | Buy Now |