Part Details for 1290080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1290080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1290080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8767
|
Newark | Terminal Block, Header, 14Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:14Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal S2C Series, Svhc:No Svhcrohs Compliant: Yes |Weidmuller 1290080000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8400 | Buy Now |
DISTI #
62W2706
|
Newark | Terminal Block, Pcb, 14 Position, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:14Positions, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Vertical, Product Range:Omnimate S2C Series Rohs Compliant: Yes |Weidmuller 1290080000 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 | Buy Now |
DISTI #
281-2983-ND
|
DigiKey | TERM BLOCK HDR 14POS VERT 3.5MM Min Qty: 66 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0030 | Buy Now |
DISTI #
1290080000
|
Avnet Americas | Connector Wire to Board Male Header 14 Position 3.50mm Straight Solder Through Hole Black (Alt: 1290080000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 | 0 |
|
RFQ | |
DISTI #
470-1290080000
|
Mouser Electronics | Pluggable Terminal Blocks S2C-SMT 3.50/14/180G 3.5SN BK BX RoHS: Compliant | 126 |
|
$2.8200 / $6.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $3.4300 | Buy Now |