There are no models available for this part yet.
Overview of 1290260000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1290260000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AC8777
|
Newark | Terminal Block, Header, 12Pos, Tht, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:12Ways, Rated Current:13.4A, Rated Voltage:200V, Block Orientation:Through Hole Vertical, Product Range:Omnimate Signal S2C Series, Svhc:No Svhcrohs Compliant: Yes |Weidmuller 1290260000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4100 | Buy Now | |
DISTI #
281-3037-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
63 In Stock |
|
$2.7202 / $5.0200 | Buy Now | |
DISTI #
1290260000
|
Avnet Americas | Connector Wire to Board Male Header 12 Position 3.50mm Straight Solder Through Hole Black (Alt: 1290260000) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 12 Weeks, 1 Days | 0 |
|
$2.9019 / $3.3430 | Buy Now | |
DISTI #
470-1290260000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/12/180LF 3.5SN BK BX RoHS: Compliant | 0 |
|
$2.7900 / $5.0200 | Order Now | |
Onlinecomponents.com | S2C-SMT 3.50/12/180LF 3.5SN BK BX RoHS: Compliant | 0 |
|
$3.0100 / $4.5700 | Buy Now |