There are no models available for this part yet.
Overview of 1290440000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1290440000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W2738
|
Newark | S2C-Smt 3.50/10/180G 1.5Sn Bk Bx |Weidmuller 1290440000 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $4.0500 | Buy Now | |
DISTI #
1290440000-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 96 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2032 | Buy Now | |
DISTI #
1290440000
|
Avnet Americas | Connector Wire to Board Male Header 10 Position 3.50mm Straight Solder Through Hole Black (Alt: 1290440000) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | 0 |
|
RFQ | ||
DISTI #
470-1290440000
|
Mouser Electronics | Fixed Terminal Blocks S2C-SMT 3.50/10/180G 1.5SN BK BX RoHS: Compliant | 0 |
|
$2.0200 / $4.4900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $2.4500 | Buy Now |