Part Details for 12912 by Desco Industries Inc
Overview of 12912 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSB129121DHEU | Amphenol Communications Solutions | USB 2.0 Type A, Receptacle, Right Angle Stacked, 4 Pins, Shell with Nickel Plating, Gold Flash, Dip 1.7mm,Black Housing, Tape and Reel Packaging | |
10129129-101TLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Female Screw Lock |
Price & Stock for 12912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7462
|
Newark | Static Shielding Bag, Heat Seal, 5"x8", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:8", Length - Metric:203.2Mm, Width - Imperial:5", Bag Thickness:71.12µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Desco 12912 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$21.2200 | Buy Now |
DISTI #
16-1369-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 5"X8" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
537 In Stock |
|
$0.2100 | Buy Now |
DISTI #
809-12912
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 5x8, 100EA | 0 |
|
$20.1500 / $21.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.6800 / $24.2800 | Buy Now |
DISTI #
10307035
|
Techni-Tool, Inc. | Desco 12912 Static Shield Bag, Metal-In, 5"W x 8"L, No Zipper, 81705 Series, 100/Pkg | 0 |
|
$21.2200 | Buy Now |
DISTI #
10307035
|
TestEquity LLC | Desco 12912 Static Shield Bag, Metal-In, 5"W x 8"L, No Zipper, 81705 Series, 100/Pkg | 0 |
|
$21.2200 | Buy Now |