Part Details for 1291340000 by Weidmüller Interface GmbH & Co. KG
Overview of 1291340000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1291340000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1291340000-ND
|
DigiKey | SL-SMT 3.50/07/180RF 1.5SN BK BX Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.4118 | Buy Now |
DISTI #
1291340000
|
Avnet Americas | Connector Shrouded Header 7 Position 3.5mm Solder Straight Through Hole Box (Alt: 1291340000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1291340000
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/07/180RF 1.5SN BK BX RoHS: Compliant | 0 |
|
$2.1100 / $4.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $2.7300 | Buy Now |