Part Details for 12915 by Desco Industries Inc
Overview of 12915 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7465
|
Newark | Static Shielding Bag, Heat Seal, 8"x10", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:10", Length - Metric:254Mm, Width - Imperial:8", Bag Thickness:71.12Μm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Desco 12915 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$36.1400 | Buy Now |
DISTI #
16-1372-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 8"X10" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
129 In Stock |
|
$0.3600 | Buy Now |
DISTI #
809-12915
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 8x10, 100 EA | 0 |
|
$28.6100 / $30.1200 | Order Now |
|
Onlinecomponents.com | Static Shield Bag, 81705 Series Metal-in, 8X10, 100 Ea | Desco 12915 RoHS: Compliant | 0 |
|
$28.4400 / $41.3700 | Buy Now |
DISTI #
10307003
|
Techni-Tool, Inc. | Desco 12915 Static Shield Bag, Metal-In, 8"W x 10"L, No Zipper, 81705 Series, 100/Pkg | 0 |
|
$36.1400 | Buy Now |
DISTI #
10307003
|
TestEquity LLC | Desco 12915 Static Shield Bag, Metal-In, 8"W x 10"L, No Zipper, 81705 Series, 100/Pkg | 0 |
|
$36.1400 | Buy Now |