Part Details for 12918 by Desco Industries Inc
Overview of 12918 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-129-18LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 18 Positions, 2.54mm (0.100in) Pitch. | |
10129187-52220TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 13.05mm (0.514inch), Tail length 2.0mm (0.079inch). | |
10129187-51120TLF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Hole, Vertical, 4 Row, 80 Positions, 2mm (0.079inch), Stacking height 15.05mm (0.593inch), Tail length 1.6mm (0.063inch). |
Price & Stock for 12918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7468
|
Newark | Static Shielding Bag, Heat Seal, 10"x12", Bag Type:Static Shielding Bag (Metal-In), Length - Imperial:12", Length - Metric:304.8Mm, Width - Imperial:10", Bag Thickness:71.12µm, Bag Color:Transparent, Seal Type:Heat Seal Rohs Compliant: Yes |Desco 12918 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$48.3300 | Buy Now |
DISTI #
16-1375-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 10"X12" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
136 In Stock |
|
$0.4800 | Buy Now |
DISTI #
809-12918
|
Mouser Electronics | Anti-Static Control Products STATIC SHIELD BAG,81705 SERIES METAL-IN, 10x12, 100 EA | 1 |
|
$45.9100 / $48.3300 | Buy Now |
|
Onlinecomponents.com | Static Shield Bag, 81705 Series Metal-in, 10X12, 100 Ea | Desco 12918 RoHS: Compliant | 0 |
|
$37.9900 / $55.3100 | Buy Now |
DISTI #
10052057
|
Techni-Tool, Inc. | Desco 12918 Static Shield Bag, 81705 Series, Metal-In, Aluminum Shielding Layer, 10in x 12in, 100/Pack | 0 |
|
$48.3300 | Buy Now |
DISTI #
10052057
|
TestEquity LLC | Desco 12918 Static Shield Bag, 81705 Series, Metal-In, Aluminum Shielding Layer, 10in x 12in, 100/Pack | 0 |
|
$48.3300 | Buy Now |