Part Details for 1293 by CEC Industries Ltd
Overview of 1293 by CEC Industries Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4895-1293-ND
|
DigiKey | Box of 10 RP11 SC BAY 12.5V 3.0A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$17.6400 | Buy Now |