Part Details for 1293C-SLATE-500 by Alpha Wire
Overview of 1293C-SLATE-500 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1293CCSW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1293CCN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1293CCSW#TRPBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Price & Stock for 1293C-SLATE-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$637.3100 / $664.0900 | Buy Now |
|
Master Electronics | Slate - 152.4m (500ft)/Spool RoHS: Compliant |
1 In Stock |
|
$637.3100 / $664.0900 | Buy Now |