1293F-001
Spectrum Control
Description: Data Line Filter, 1 Function(s), 70V, 10A,

Overview of 1293F-001 by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for 1293F-001 by Spectrum Control

Part # Manufacturer Description Stock Price Buy
DISTI # 657-1293F-001
Mouser Electronics EMI Feedthrough Filters .060uF Pi 8-32 RoHS: Compliant 0
  • 1 $29.9900
  • 10 $28.4500
  • 25 $27.1100
$27.1100 / $29.9900 Order Now
DISTI # 1293F-001
TTI EMI Feedthrough Filters .060uF Pi 8-32 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit Americas - 15
In Stock
  • 1 $27.5600
$27.5600 Buy Now

CAD Models for 1293F-001 by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1293F-001 by Spectrum Control

1293F-001
Spectrum Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
PI-TYPE CIRCUIT
Capacitance
60000 µF
DC Resistance-Max
0.01 Ω
Filter Type
FEED THROUGH CAPACITOR
Insertion Loss-Max
75 dB
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BAG
Rated Current
10 A
Rated Voltage
70 V
Want to compare parts?
  1. 1293F-001
    Spectrum Control
    Data Line Filter, 1 Function(s), 70V, 10A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1293F-001 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1293F-001 by Spectrum Control

Select Manufacturer
Which Manufacturer of 1293F-001 would you like to use for your alert(s)?
  • Please alert me when 1293F-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1293F-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1293F-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1293F-001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1293F-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1293F-001 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: