Part Details for 12955 by Lumberg Automation
Overview of 12955 by Lumberg Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12955
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72F1624
|
Bürklin Elektronik | Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 12955 Min Qty: 1 |
101 in Stock 40 Available Soon |
|
$11.3653 / $15.2878 | Buy Now |