There are no models available for this part yet.
Overview of 12959/AU/SP by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129595-340TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 40 Positions, 2.00mm (0.079in) Pitch.. | |
10129595-412TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 57202</b></span><br><br>Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 12 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 12959/AU/SP by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ0946
|
Newark | Connector |Bulgin Limited 12959/AU/SP RoHS: Not Compliant Min Qty: 157 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7250 / $0.7970 | Buy Now | |
DISTI #
5831-12959/AU/SP-ND
|
DigiKey | 12959/AU/SP Container: Bulk MARKETPLACE PRODUCT |
8645 In Stock |
|
Buy Now | ||
DISTI #
2266-12959/AU/SP-ND
|
DigiKey | 12959/AU/SP Min Qty: 95 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
100 In Stock |
|
$0.8300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.3152 / $0.4284 | Buy Now | ||
DISTI #
12959AUSP-BUL
|
TME | 12959/AU/SP Min Qty: 63 | 8645 |
|
$0.5876 / $0.6716 | Buy Now | |
DISTI #
12959/AU/SP
|
Avnet Abacus | TURNED CRIMP PIN SALEABLE (Alt: 12959/AU/SP) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500041653
|
Chip1Stop | Connector Circular | 8645 |
|
$0.7630 / $0.7820 | Buy Now | |
DISTI #
C1S136500158704
|
Chip1Stop | Connector Circular RoHS: Not Compliant | 100 |
|
$0.7190 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.3152 / $0.4284 | Buy Now |