Part Details for 1296C-SL002 by Alpha Wire
Overview of 1296C-SL002 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1296CCN#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1296CCSW#PBF | Analog Devices | 1x Chip 12-B Data Acquisition | |
LTC1296CISW#TRPBF | Analog Devices | 1x Chip 12-B Data Acquisition |
Price & Stock for 1296C-SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$726.9900 / $757.0500 | Buy Now |
|
Master Electronics | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 2 Factory Stock |
|
$726.9900 / $757.0500 | Buy Now |