Part Details for 1297C SL002 by Alpha Wire
Overview of 1297C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1297C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6194
|
Newark | Shielded Multiconductor Cable, 7 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:7Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1297C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 3 |
|
$976.1600 | Buy Now |
DISTI #
1297CSL002-ND
|
DigiKey | CABLE 7CON 22AWG SLATE SHLD 500' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$788.6800 / $809.5100 | Buy Now |
DISTI #
602-1297C-500-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 7C SHIELDED 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$788.6700 / $809.5000 | Order Now |
DISTI #
70137552
|
RS | Multiconductor Cable, 7C, 22 AWG, Foil Shield, Gray PVC, 500, 1297 Series | Alpha Wire 1297C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$809.5100 | RFQ |
Part Details for 1297C SL002
1297C SL002 CAD Models
1297C SL002 Part Data Attributes
|
1297C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1297C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |