-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H3377
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1298 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3250 / $0.4340 | Buy Now |
DISTI #
36-1298-ND
|
DigiKey | TERM SCREW 6-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
707 In Stock |
|
$0.3254 / $0.6900 | Buy Now |
DISTI #
534-1298
|
Mouser Electronics | Terminals LP screw term 6-32 15A w/screw RoHS: Compliant | 370 |
|
$0.3120 / $0.6900 | Buy Now |
DISTI #
E02:0323_03391458
|
Arrow Electronics | PC Screw Terminal Brass Matte Tin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2416 | Europe - 1000 |
|
$0.3678 / $0.5434 | Buy Now |
DISTI #
70182709
|
RS | Screw Terminal, Low Profile, 6-32 Thread with Screw Assembly, 15 A, Swage Mount | Keystone Electronics 1298 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2970 / $0.3710 | RFQ |
|
Future Electronics | Thick Brass Tin Plate Low Profile Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5940 | Buy Now |
DISTI #
000000000000357374
|
Sager | Terminals LP screw term 6-32 15A w/screw Min Qty: 500 | 0 |
|
$0.3115 / $0.5875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1298
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1298
Keystone Electronics Corp
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL |