There are no models available for this part yet.
Overview of 12983-0002 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 12983-0002 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AJ2333
|
Newark | Connector |Molex 12983-0002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9100 / $31.2600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
6800 Partner Stock |
|
$21.1400 / $32.9200 | Buy Now | ||
DISTI #
129830002-MOL
|
TME | 12983-0002 Min Qty: 2 | 6800 |
|
$21.7750 / $28.4702 | Buy Now | |
Chip 1 Exchange | INSTOCK | 8840 |
|
RFQ | |||
DISTI #
C1S549804226660
|
Chip1Stop | Unclassified | 6800 |
|
$18.2000 / $27.5000 | Buy Now | |
Master Electronics | RoHS: Compliant |
6800 Partner Stock |
|
$21.1400 / $32.9200 | Buy Now |