Part Details for 1299/12C SL005 by Alpha Wire
Overview of 1299/12C SL005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for 1299/12C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9592
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1299/12C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$525.0100 | Buy Now |
DISTI #
3937-1299/12CSL005-ND
|
DigiKey | CABLE 12COND 22AWG SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$935.3800 | Buy Now |
DISTI #
A1299/12C-100-ND
|
DigiKey | CABLE 12COND 22AWG SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
11 In Stock |
|
$415.6567 / $418.2200 | Buy Now |
DISTI #
602-1299/12C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 12 Conductor communication cable, Shielded, 100 ft - Slate RoHS: Compliant | 15 |
|
$415.6500 / $418.2100 | Buy Now |
DISTI #
70137563
|
RS | Multiconductor Cable, 12C, 22 AWG, Foil Shield, Gray PVC, 100, 1299 Series | Alpha Wire 1299/12C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 4 |
|
$437.2900 | Buy Now |
DISTI #
62974353
|
Verical | Hybrid Cable Foil Polyvinyl Chloride 12Conductors 22AWG Slate 30.48m Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 2 |
|
$572.3770 / $603.4080 | Buy Now |
DISTI #
1299/12C-SL005
|
TME | Wire, Alpha Essential C&C, 12x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 0 |
|
$172.6900 / $222.0300 | RFQ |
Part Details for 1299/12C SL005
1299/12C SL005 CAD Models
1299/12C SL005 Part Data Attributes
|
1299/12C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1299/12C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |