Part Details for 1299/20C SL002 by Alpha Wire
Overview of 1299/20C SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1299/20C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K1339
|
Newark | Shielded Multiconductor Cable, 20 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:20Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 1299/20C SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,285.7300 | Buy Now |
DISTI #
1299/20CSL002-ND
|
DigiKey | CABLE 20COND 22AWG SHLD 500' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
7 In Stock |
|
$2,959.5100 | Buy Now |
DISTI #
602-1299/20-500
|
Mouser Electronics | Multi-Conductor Cables 22AWG 20C SHIELDED 500ft SPOOL SLATE RoHS: Compliant | 0 |
|
$2,959.1800 | Order Now |
DISTI #
70137570
|
RS | Multiconductor Cable, 20C, 22 AWG, Foil Shield, Gray PVC, 500 | Alpha Wire 1299/20C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$2,959.5100 | RFQ |
Part Details for 1299/20C SL002
1299/20C SL002 CAD Models
1299/20C SL002 Part Data Attributes
|
1299/20C SL002
Alpha Wire
Buy Now
|
Compare Parts:
1299/20C SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |