Part Details for 1299/50C SL005 by Alpha Wire
Overview of 1299/50C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer |
Price & Stock for 1299/50C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F6216
|
Newark | Shielded Multiconductor Cable, 50 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:50Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 1299/50C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,497.6600 | Buy Now |
DISTI #
3937-1299/50CSL005-ND
|
DigiKey | CABLE 50COND 22AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,062.6500 | Buy Now |
DISTI #
1299/50CSL005-ND
|
DigiKey | CABLE 50COND 22AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
2 In Stock |
|
$2,249.6867 / $2,428.5900 | Buy Now |
DISTI #
602-1299/50C-100
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 50 Conductor communication cable, Shielded, 100 ft - Slate RoHS: Compliant | 0 |
|
$2,360.6400 | Order Now |
DISTI #
73558472
|
RS | Multiconductor Cable, 50C, 22 AWG, Foil Shield, Gray PVC, 1299 Series | Alpha Wire 1299/50C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,461.4600 | RFQ |
DISTI #
1299/50C-SL005
|
TME | Wire, Alpha Essential C&C, 50x22AWG, shielded,Al-PET foil, PVC Min Qty: 1 | 2 |
|
$839.5100 | Buy Now |
Part Details for 1299/50C SL005
1299/50C SL005 CAD Models
1299/50C SL005 Part Data Attributes
|
1299/50C SL005
Alpha Wire
Buy Now
|
Compare Parts:
1299/50C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |