There are no models available for this part yet.
Overview of 1299 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N1012-998NLGI | Renesas Electronics Corporation | FemtoClock® NG 12-Output Frequency Synthesizer |
Price & Stock for 1299 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99H4971
|
Newark | Terminal Rohs Compliant: Yes |Keystone 1299 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6010 / $0.8600 | Buy Now | |
DISTI #
36-1299-ND
|
DigiKey | TERM SCREW 10-32 2 PIN PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
11859 In Stock |
|
$0.5170 / $1.2800 | Buy Now | |
DISTI #
534-1299
|
Mouser Electronics | Terminals 10-32 SCREW UNASSEMBLED RoHS: Compliant | 3497 |
|
$0.4860 / $1.0700 | Buy Now | |
DISTI #
70182710
|
RS | Screw Terminal Heavy Duty Low Profile 10-32 30 A Unassembled Swage Mount | Keystone Electronics 1299 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $1.0800 | RFQ | |
Future Electronics | Brass Tin Plate Low Profile 10 - 32 Thread with Anti Rotation Tab Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 8438Bulk |
|
$0.7200 / $0.8750 | Buy Now | ||
Bisco Industries | 94 |
|
Buy Now | ||||
DISTI #
KEY1299
|
Heilind Electronics | SCREW TERMINAL | Americas - 381 in Stock |
|
$0.7298 | Buy Now | |
DISTI #
KEY1299
|
Interstate Connecting Components | SCREW TERMINAL | 127 |
|
$0.7298 | Buy Now | |
DISTI #
000000000000032836
|
Sager | Terminals 10-32 SCREW UNASSEMBLED | 26150 |
|
Buy Now | ||
New Advantage Corporation | Brass Tin Plate Low Profile 10 - 32 Thread with Anti Rotation Tab Screw Terminal RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 10500 |
|
$0.9133 / $0.9786 | Buy Now |
CAD Models for 1299 by Keystone Electronics Corp
Part Data Attributes for 1299 by Keystone Electronics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEYSTONE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Keystone Electronics
|
Terminal and Terminal Block Type
|
POWER TERMINAL
|