Part Details for 129912 by Essentra Components
Overview of 129912 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 129912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2430-ND
|
DigiKey | MINI LEAF HINGE 30X30 ZAMAK BLAC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
82 In Stock |
|
$2.1680 / $3.6900 | Buy Now |
DISTI #
144-129912
|
Mouser Electronics | Racks & Rack Cabinet Accessories Hinge, Surface Mount - 30X30mm, 4.5mm Thru Hole | 0 |
|
$2.1600 / $3.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$2.9100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $4.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $8.4000 | Buy Now |