-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Wire Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7649
|
Newark | Connector, Din, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 12CL5MX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 275 |
|
$10.9700 / $15.4900 | Buy Now |
DISTI #
SC1509-ND
|
DigiKey | CONN PLUG MALE DIN 5POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1036 In Stock |
|
$12.3125 / $16.7500 | Buy Now |
DISTI #
502-12CL5MX
|
Mouser Electronics | Circular DIN Connectors 5 PIN MALE PLUG RoHS: Compliant | 162 |
|
$13.4900 / $20.6800 | Buy Now |
DISTI #
70214288
|
RS | DIN Plug Straight Cord Plug 100 MegOhms (Min.) @ 77 degF 5 Milliohms (Min.) | Switchcraft 12CL5MX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 343 |
|
$14.8900 / $20.6800 | Buy Now |
DISTI #
SWC12CL5MX
|
Heilind Electronics | 5 PIN DIN MAL LKG CRD PGROHS ROHS | Americas - 707 in Stock |
|
$13.2857 / $19.7000 | Buy Now |
|
Onlinecomponents.com | DIN Audio / Video Connector - 5 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body. RoHS: Compliant |
929 In Stock |
|
$9.8100 / $12.5900 | Buy Now |
|
Quest Components | CONNECTOR,CIRCULAR DIN,CABLE MNT,PLUG,5 CONTACTS,PIN,WIRE TERMINAL,LOCKING | 2 |
|
$14.9100 | Buy Now |
|
Quest Components | CONNECTOR,CIRCULAR DIN,CABLE MNT,PLUG,5 CONTACTS,PIN,WIRE TERMINAL,LOCKING | 1 |
|
$11.6400 | Buy Now |
|
Quest Components | CONNECTOR,CIRCULAR DIN,CABLE MNT,PLUG,5 CONTACTS,PIN,WIRE TERMINAL,LOCKING | 6 |
|
$14.9100 / $16.7738 | Buy Now |
DISTI #
12CL5MX
|
TTI | Circular DIN Connectors 5 PIN MALE PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 83 In Stock |
|
$10.3700 / $14.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12CL5MX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
12CL5MX
Switchcraft Conxall
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Wire Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Body Depth | 1.339 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 700VAC V | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.112 N |