-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Inductor Ind 47uH 2.2A TH Radial Leads
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12RS473C
|
Avnet Americas | Power Inductor, 47 uH, 2.2 A, 2.2 A, 100 Milliohm, ± 15% - Boxed Product (Development Kits) (Alt: 12RS473C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$0.7100 / $0.8300 | Buy Now |
DISTI #
580-12RS473C
|
Mouser Electronics | Power Inductors - Leaded Ind 47 H, 2.2A TH rad shiel 10x10 RoHS: Compliant | 240 |
|
$0.7150 / $0.8500 | Buy Now |
DISTI #
12RS473C
|
Avnet Abacus | Power Inductor, 47 uH, 2.2 A, 2.2 A, 100 Milliohm, � 15% (Alt: 12RS473C) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12RS473C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
12RS473C
Murata Manufacturing Co Ltd
Power Inductor Ind 47uH 2.2A TH Radial Leads
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Cylindrical | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 10.5 mm | |
Package Height | 10.5 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Package Width | 10.5 mm | |
Packing Method | Bulk | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |