Part Details for 12TL1-2 by Honeywell Sensing and Control
Overview of 12TL1-2 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 12TL1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51F4036
|
Newark | Sealed Oi Switch |Honeywell 12TL1-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.6300 / $62.0100 | Buy Now |
DISTI #
480-6520-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7 In Stock |
|
$51.9994 / $68.3200 | Buy Now |
DISTI #
785-12TL1-2
|
Mouser Electronics | Toggle Switches Toggle SW,DPDT 2POS Standard Lever RoHS: Not Compliant | 0 |
|
$51.9900 / $67.4300 | Order Now |
DISTI #
70668212
|
RS | SWITCH TOGGLE DPST 15A 125V | Honeywell 12TL1-2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5900 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27735-22 RoHS: Compliant |
100 In Stock |
|
$55.5200 / $86.0800 | Buy Now |
DISTI #
12TL1-2
|
TTI | Toggle Switches Toggle SW,DPDT 2POS Standard Lever Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$49.9900 / $53.5600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27735-22 RoHS: Compliant |
100 In Stock |
|
$55.5200 / $86.0800 | Buy Now |
Part Details for 12TL1-2
12TL1-2 CAD Models
12TL1-2 Part Data Attributes
|
12TL1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TL1-2
Honeywell Sensing and Control
Toggle Switch, DPST, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 23.11 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@115VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |